Molex SD Memory Card Connectors are compactly designed, reliable, and optimized for speed data transfer in different configurations to meet the quick and compact connection requirements of various industries. These easy-to-use SD memory cards consist of a reliable detection switch that assures card detection. The housing of the SD memory card is made up of LCP, UL 94V-0 material, and the shell of this connector is of stainless steel. These SD card formats are supported by a large global group of electronic manufacturers and parts suppliers. Typically used in smartphones, automotive uses like car infotainment systems, industrial uses like drones, security systems, and other commercial and consumer-based applications.
Molex SD Memory Card Connectors
Features
- Anti-card fly-out ramp and alignment guides assure smooth card insertion and extraction
- Card polarization feature prevents improper card insertion
- Inner housing rib wall protects terminal tips during card insertion
- Low-profile design offers space savings for mobile and other tight-packing applications
- Reliable detect switch enables card detection
- Slope-shaped terminal prevents terminal damage
- User-friendly push-push card ejection
Applications
- Automotive
- Car infotainment systems
- Drive recorders
- Commercial and consumer
- Home appliances
- IoT applications
- Set-top boxes
- Industrial
- Drones
- Security systems
- Smart meters
- Smart phones/mobile devices
- POS terminals
- Tablet PCs