Molex MX64 Sealed Connectors

Molex MX64 Sealed Connectors are available in 1x2, 1x3, 1x4, 1x5, 1x6, and 1x8 sizes. These connectors are small and compact and allow for the greatest level of flexibility by accommodating three different female terminal systems. The MX64 series connectors are designed with USCAR-approved footprints and have IP67-rated matte seals. These include the GET female terminal commonly used at Ford Motor Company, the Kaizen female terminal commonly used at General Motors, and the MX64 female terminals commonly used at Daimler Chrysler. Typical applications include powertrains, body electronics, and hydraulics.

Features

  • 0.64mm square-pin connector systems
  • 4 polarization options are available in 4 colors
  • Accommodate 22AWG to 18AWG wires and ISO metric wires
  • Available with or without CPA
  • IP67-rated matte seals
  • Integrated with automotive OEM-approved terminal systems
  • Meets all USCAR footprints and testing requirements

Applications

  • Automotive sensors
    • Body electronics
    • Chassis and safety
    • Comfort, infotainment, and driver assist
    • Powertrain
  • Commercial vehicles sensors
    • Chassis and safety
    • Hydraulics
    • Powertrain

Technical Specifications

Parameters Values
Maximum Voltage 500Vdc
Maximum Current 10A
Maximum Contact Resistance 20mΩ
Dielectric Withstanding Voltage 500Vdc
1000Vdc
Minimum Insulation Resistance 20MΩ