Molex SpeedEdge Edge-Card Connector System offers a high-density, low-profile solution with data rates of over 40Gbps per differential pair and is robust enough to mate safely with large PCBs in high-cycle applications. The SpeedEdge connectors support PCIe Generation (Gen) 3.0 and Intel Quick Path Interconnect (QPI) requirements for next-generation I/O and memory signaling. These connectors are available in multiple circuit sizes (22mm, 60mm, and 82mm), ranging from 6 to 32 differential pairs. Typical applications include automotive, consumer, medical, networking, and telecommunications.
Molex SpeedEdge Edge-Card Connector System
Features
- -40°C to +105°C operating temperature range
- 92Ω impedance that provides superior impedance control
- Compatible with SpeedEdge plug for a robust mezzanine solution
- Delivers superior signal integrity performance via optimal airflow
- Design includes contacts with gradual lead-in and drop-in replacement
- Lessens the risk of contact stubbing and supports high mating cycles
- Mechanically robust with thicker walls and higher stack height
- Multiple circuit sizes (22mm, 60mm, and 82mm) with a range of 6 to 32 differential pairs
- Robust insert molded wafer with protected shrouded housing
Applications
- Automotive:
- Front camera module
- Infotainment unit
- Consumer:
- Camera
- Handheld scanners
- Medical and Defense:
- Scanning equipment
- Networking:
- Routers
- Servers
- Storage
- Switch
- Telecommunication:
- Base stations
- Mobile
- Remote radio antennas