Molex FFC/FPC Double Bottom Connectors

Molex FFC/FPC Double Bottom Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. These connectors find use in consumer, infotainment, and datacommunication applications.

Features

  • Contact design with two lower contacts per circuit 
  • Cable ear-tab locking feature 
  • Zero insertion force 
  • Wide range of circuit sizes (20-80) 
  • Vacuum pick-and-place area on top of housing
     

Applications

  • Automobile infotainment:
    • Car navigation
    • Display audio 
  • Consumer:
    • Flat panel TV 
    • Personal navigation equipment
    • Portable game
  • Datacommunications:
    • Optical disk drives 
    • Tablet and notebook PCs