Molex CRC Shielded Rectangular I/O Connectors provides a compact solution for small industrial robotics and factory automation equipment. These connectors take up approximately 1/15th the space of conventional heavy-duty connectors. The connector system is designed to meet the space savings and shielding requirements found in various industrial and clean-room applications. Modular CRC terminal housings can be easily snapped into panel-mount shells without any tools making field installation and maintenance fast and easy. Crimp termination saves additional costs and simplifies wiring. These connectors provides 7.0A to 15.0A of signal/power in up to 50 circuits for industrial, datacom, and medical applications.
Molex CRC Shielded Rectangular I/O Connectors
Features
- Audible and tactile clicks on insertion to facilitate reliable mating
- Available in wire-to-wire and wire-to-panel mount configurations
- Compact design takes up approximately 1/15th the space of industry-standard duty connectors
- Receptacle shells available for front or rear panel mount to accommodate any application
- Simplified kit ordering makes managing assembly and inventory easy
- Space and full shielding meet the requirements found in various industrial and clean-room applications
Applications
- Automotive:
- Robot and other machine control
- Data/Communications:
- Vision systems
- Industrial Automation:
- Industrial equipment
- Instrumentation
- Robotics
- Medical:
- Instrumentation
- Medical devices
- Military/Aerospace:
- Vision systems
- Telecommunications:
- Instrumentation
- Vision systems