Molex EXTreme Guardian Power Connector System

Molex EXTreme Guardian Power Connector System has a compact design with an 11.00mm centerline pitch. These connectors support up to 80.0A per contact and offer shielding for use in EMI-sensitive environments. The EXTreme Guardian Power connector operates from -40°C to +105°C, with a maximum voltage rating of 600Vac/dc and a dielectric withstanding voltage of 2200Vac. Molex EXTreme Guardian Power connectors include hot-plugging capability, UL safety compliance, and a retention mechanism with an audible click when fully mated.

Features

  • Headers
    • Compliant press-fit tail option
    • Housing locating pegs
    • Multiple solder tail lengths
    • Right-angle header with two blade lengths
    • Through-hole solder retention
  • Packaging
    • Bulk pack
    • Reel pack terminals
    • Trays pack
  • Receptacles
    • Accepts wire up to 6AWG
    • Housing lead-in chambers
    • Positive lock housing
    • Terminal Position Assurance (TPA)
  • System-wide
    • Fully isolated receptacle terminals and header blades
    • Gold-plated terminals
    • High-current terminals with small pitch
    • Terminal interface with six contact points
  • Terminals
    • Low-halogen
    • Relatively small 11mm pitch

Applications

  • Aerospace and defense
  • Data communication equipment
    • High-end servers
  • Electric vehicles
  • Medical
  • Power supplies
    • UPS (Uninterruptable Power Supply)
  • Solar
  • Telecommunication equipment
    • Cellular base stations
    • Hubs
    • Routers
    • Servers
    • Switches