Molex FCT D-Sub High-Density Connectors
Molex FCT D-Sub High-Density Connectors are ideally suited for the most modern applications in data transmission and telecommunications as well as in measurement regulation and control devices. The trapezoidal metal shell guarantees protection against misalignment or bending of contacts. These connectors are available in straight and right-angled versions for PCBs. They can also be supplied in solder cups or crimp versions for cable assemblies. The heat-resistant plastics used in the production of the connectors meet UL94V-0 requirements.
D-Sub High-Density Solder Cup Termination Connectors
Molex FCT D-Sub High-Density Solder Cup Termination Connectors have a current rating ranging from 3A to 5A. The insulation material used in these connectors is heat resistant that complies with UL94V-0 requirements.
D-Sub High-Density Through Hole Termination Connectors
Molex FCT D-Sub High-Density Through Hole Termination Connectors have a current rating ranging from 3A to 5A with thermoplastic as an insulation material and operate within the temperature range of -55°C to +130°C.
D-Sub High-Density Crimp Termination Connectors
Molex FCT D-Sub High-Density Crimp Termination Connectors have a current rating ranging from 3A to 7.5A and operate within the temperature range of -55°C to +115°C.
D-Sub High-Density Waterproof Connectors
Molex FCT D-Sub High-Density Waterproof Connectors are in accordance with IP67 and are available in varying connector sizes for both front and reverse mating, as pin or socket connectors. These D-Sub Connectors have flame-resistant insulators and o-rings in accordance with UL94V-0.