Molex Easy-on FFC/FPC Connectors
Molex Easy-On FFC/FPC connectors are reliable, robust, and easy to operate, ideal for robotic mating, and fully automated SMT processes with minimized warpage and Nickel-plated terminals. These connectors feature design flexibility with a wide variety of pitch sizes that range from 0.20 to 2.00mm, circuit sizes from 2 to 96, and actuator types that include front flip, back flip, slider, One-Touch, and LIF, in a right-angle or vertical orientation. The Molex Easy-On FFC/FPC connectors are useful in automotive, connected home appliances, medtech, industrial automation, and mobile devices.
Easy-On FD19 Series FFC/FPC Connectors
Molex Easy-on FD19 Series FFC/FPC Connectors are versatile dual-contact connectors that can meet temperature requirements up to 125°C. These FD19 series connectors feature latch-type FPC which provides secure cable retention and accepts cable with or without tabs. This connector consists of a nickel barrier that eliminates the concerns for solder and flux wicking. The wide pick-and-place area in these connectors provides vacuum space for the SMT nozzle and dual contact delivers secure connectivity. These connectors can withstand a dielectric voltage of 125V AC at a maximum voltage of 50V. The Molex Easy-on FD19 Series FFC/FPC Connectors with a durability of 20 cycles is applicable in automotive uses like car navigation, infotainment system, industrial uses in UAVs, robotics, home appliances like refrigerators, and vacuum machines.
Easy-On Slider Series FFC/FPC Connectors
Molex Easy-on Slider Series FFC/FPC Connectors feature a slider locking mechanism with wide circuit options in the top, bottom, and vertical contact variations offering design flexibility for FFC/FPC cable routing applications. These connectors come in gold and tin-plated contact points that prevent solder wicking during the SMT process. The housing in the slider series is made up of LCP, UL 94V-0, and can operate in the temperature range of -40°C to +85°C. These connectors can withstand a dielectric voltage of 250V AC at a maximum voltage of 50V and minimum insulation resistance of 50 Megaohms. Molex Easy-on Slider Series FFC/FPC Connectors with a durability of 20 cycles are used widely in medical applications such as MRI/CT machines, disposable inspection devices, patient monitoring, and industrial and consumer-based applications.
Easy-On FBH1 Series FFC/FPC Connectors
Molex Easy-on FBH1 Series FFC/FPC Connectors feature a back flip actuator that eases cable insertion and allows for high upward pull force. These connectors come with a dual contact terminal that delivers secure connectivity and offers a low profile height of 1mm and a width of 4mm for space savings. The 94° actuator rotation in this connector makes it easy to operate with cable access. The housing in the FBH1 series is made up of halogen-free LCP, UL 94V-0, and the actuator is made up of PA, UL 94V-0 material. These connectors can operate in the temperature range of -40°C to +85°C with a maximum voltage of 50V. The Molex Easy-on FBH1 Series with a thickness of 0.3mm and durability of 10 cycles can be used in a variety of consumer-based applications like game machines, POS terminals, digital video cameras, drones, and consumer displays.
Easy-On V-Flip Series FFC/FPC Connectors
Molex Easy-on Vertical Flip FFC/FPC Connectors facilitate multiple SMT on PCB and feature 4 to 70 circuit sizes, a wide operating temperature of up to 125°C, and a flip lock for secure locking. The easy-on V-Flip connectors feature a 45° flip-lock rotation for easy operation and have secure cable retention to withstand high vibrations. These connectors come with an actuator delivered in open condition for a quicker assembly process and a wide pick and place area offers enough space for an SMT nozzle to hold the connector. This connector can withstand a maximum voltage of 50V with an insulation resistance of 50 Megohms. Typical applications include IoT interconnection devices, car navigation, and infotainment system, home appliances, and patient monitoring systems.
Easy-on LA75 Series FPC Connectors
Molex Easy-on LA75 Series FPC Connectors offer simplified cable assembly retention and a high-temperature option to meet the needs of mobile and car electronics makers. The ultra-compact LA75 FPC connector features a dual-contact terminal design providing design and application flexibility. These FPC connectors have an actuator hold feature to improve assembly efficiency as operators do not need to open or hold when inserting the cable. The terminal cable lock feature in these connectors is used with a notched cable for additional cable retention. This LA75 series connector can operate in the temperature range of -40°C to +125°C at a maximum voltage of 50V. Molex Easy-on LA75 Series FPC Connectors are widely used in mobile devices, car electronics, and portable medical devices.
Easy-on One-Touch Series FFC/FPC Connectors
Easy-on One-Touch Series FFC/FPC Connectors feature single-step mating with an auto lock-nail mechanism and high-retention force for quick and reliable connection and easy operation, making these connectors ideal for many industries. Easy-on One-Touch LVDS FFC Connector with side locks and one-touch insertion provides easy operability for high-speed LVDS applications. This connector with an integral metal shield and grounding tabs achieves up to 5.4 Gbps data transmission rates to meet high-speed standards such as DisplayPort and V-by-One HS.
- Molex Easy-on One-Touch Series FFC/FPC Connectors Datasheet & Specifications (PDF)
- Learn more about Molex Easy-on One-Touch Series FFC/FPC Connectors
- Molex Easy-on One-Touch LVDS Series FFC Connectors Datasheet & Specifications (PDF)
- Learn more about Molex Easy-on One-Touch LVDS Series FFC/FPC Connectors