Molex Easy-On FFC/FPC Surface Mount Connectors

Molex Easy-On FFC/FPC Surface Mount Connectors support fully automated SMT processes and are available in pitch sizes from 0.20mm to 2.00mm with circuit options ranging from 2 to 96. These connectors operate in temperatures up to +150°C and comply with environmental and RoHS standards. The Easy-On FFC/FPC connectors feature ultra-low-profile designs suited for tight packaging and use zero insertion force contacts for thin cable insertion. Typical applications include mobile devices, industrial automation, medical equipment, and home appliances.

Features

  • Compact cover ensures strong cable retention
  • Easy cable insertion
  • High strength in small form factor
  • Low wear over time
  • ZIF contacts enable easy thin cable insertion
  • ZIF contacts support repeated cycling with minimal wear

Applications

  • Automotive
    • Audio, navigation, infotainment
    • Comfort
    • Heads-Up Displays (HUD)
  • Connected home appliances
    • Cut-the-cord-devices
    • Gaming
    • Smart TV
  • Consumer
    • Digital cameras
    • Flat panel displays
    • Gaming machines
    • Home security
    • Home entertainment systems
  • Data/Computing
    • Copiers
    • Optical disk drive
    • Tablet and notebook PCs
  • MedTech
    • Hearing aids
    • Illumination
    • Medical equipment
  • Mobile Devices
    • GPS
    • Portable audio devices
    • POS terminals