Molex SMPM and SMP RF Blind-Mate Connectors

Molex SMPM and SMP RF Blind-Mate Connectors deliver the needed density in a high-performance connector and provide efficient frequency performance from DC to 65GHz. The SMPM connector also compensates for the axial and radial misalignment issues inherent with board-to-board mating. Molex SMP subminiature connectors offer reliable performance from DC to 40GHz. The PCB mount, cable mount, and in-series adapters provide an interconnect solution for board-to-board and blind mate applications while maintaining package density. SMP connectors are also available in multi-port solutions. Typical applications include amplifiers, wireless base stations, and lab equipment.

Features

SMPM

  • 30% smaller than SMP designs
  • Blind-mate female interface
  • Frequency range of DC to 65GHz
  • Negligible Voltage Standing Wave Ratio (VSWR) degradation

SMP

  • Frequency range DC to 40GHz
  • Push-on or snap coupling
  • Subminiature design

Applications

  • Amplifiers
  • High density interconnects
  • Lab equipment
  • Radar equipment
  • Wireless base stations