Molex Brad Industrial Ethernet Solutions

Molex Brad Industrial Ethernet Solutions extracts real-time data from the manufacturing floor to front-office computing devices seamlessly. The cable options in these Ethernet solutions include unshielded and shielded twisted pairs for Cat 5e data performance to achieve optimal signal performance without system noise interference. The Brad Industrial Ethernet Solutions features positive locking with an audible click available with ultra-lock and bayonet-style versions, ensuring reliable and secure connections. This Ethernet solution is an IP67 sealed interface that provides reliable connectivity in harsh environments. These industrial Ethernet solutions can operate in the temperature range of -20°C to +80°C with a maximum voltage of 125V. Typical applications include automotive manufacturing, robotics, telematics, high-speed video communications, and data acquisition systems.

Features

  • Cat 5e performance with shielded and unshielded twisted pair options
  • Compact and durable M12 CAT6A X-Code design
  • Ethernet-compliant for reliable data transmission
  • IP67 sealing for protected connections
  • Locking options include ultra-Lock, bayonet, and threaded styles
  • Push-pull and threaded receptacle options for quick connections
  • Secure locking with audible click in select versions

Applications

  • Aerospace and defense
    • High-speed video communication
    • Vehicle open-system architectures
  • Commercial vehicle
    • Data acquisition systems
    • GPS positioning systems
    • Railways (train data networks, video protection)
    • Telematics
  • Industrial automation
    • Automotive manufacturing
    • Conveying, packaging, and sortation systems
    • Food and beverage
    • Industrial device OEMs
    • Robotics
    • Vision systems