Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications, from the harsh chemical wash-down of food processing to the high temperature of steel products or the caustic humidity of pulp/paper production. Heavy-duty power requirements demand rugged connector products. These Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit quick-disconnect applications. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility, helping to ensure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.
Molex Brad Quick-Change Connectors & Cable Assemblies
Features
- Available in 2, 3, and 4 pole configurations
- Environmentally sealed when mated
- Rated up to 30.0A
- Safety yellow color
- Sealed to an IP67 rating
- Standard nylon coupling nut and receptacle shell
- UL recognized
Applications
- Conveyor systems
- Cooling fans
- Grinders
- Saws
Resources
Video
This TTI Tech Specs video for Molex Brad Micro-Push M12 Cordsets and Connectors explains that they are IP65 rated and easy to install, giving you just the protection you need, boosting operational efficiency, and lowering costs.
See video transcript below
Video Transcript
Right now I want to talk about extreme environments, like the high temperatures of steel factories, caustic humidity of paper production, and the harsh chemical wash-down of food processing equipment. If you put equipment in those environments, then you need Molex Brad Quick-Change connectors, which are built to deliver years of uninterrupted performance in the most challenging circumstances.
Quick-Change connectors are sealed to an IP67 rating to keep water out, and they have a nylon coupling nut and receptacle shell so there’s no hardware corrosion. The connectors are available with 2, 3, or 4 poles and are rated for up to 30 amps, allowing them to be used with motors and other high amperage devices in a wide variety of applications. Molex Brad Quick-Change Connectors are bright yellow for enhanced visibility and are keyed to reduce the chance of mis-mating.