Molex Brad Ultra-Lock Connection System is used for secure, sealed connections in industrial control and automation equipment. The Brad Ultra-Lock devices feature a push-to-lock mechanism and radial O-ring seal that support use in washdown and high-vibration environments. The system includes cordsets, splitters, receptacles, and passive distribution boxes compatible with both Ultra-Lock and standard M12 threaded connections. Stainless steel versions are available for use in areas requiring resistance to corrosion and high-pressure cleaning.
Molex Brad Ultra-Lock Connection System
Features
- Accepts Ultra-Lock and standard M12 cordsets
- Positive-locking mechanism for secure connection
- Push-to-lock for quick, tool-free mating
- Radial O-ring for environmental sealing
- Rated up to 250Vac/dc and 4A
Applications
- Automation controls
- Automation equipment
- Base stations
- Food and beverage processing
- Material handling
- Petrochemical complexes
- Telematics