Molex PicoBlade OTS Discrete Wire Cable Assemblies
Molex PicoBlade Off-the-Shelf (OTS) Discrete Wire Cable Assemblies feature point-to-point single-row configurations suited for PicoBlade designs. These assemblies support both prototyping and production with UL1061 discrete wires and are built in ISO- and TS-16949-certified facilities. The PicoBlade connector features a maximum voltage of 50V and a maximum current of 1A. These devices come with a dielectric withstand voltage of 250Vac and an operating temperature range from -40°C to +85°C. Applications include consumer electronics, gaming consoles, home appliances, and industrial process controls.
Features
- Built using UL discrete wires
- Compatible with Molex connector systems
- Delivered in pin-to-pin map configurations
- Designed with a compact connector pitch
- Features a friction lock to prevent unmating
- Manufactured in certified facilities
- Ready for development and production use
- RoHS compliant
Applications
- Consumer electronics
- Gaming consoles
- Home appliances
- Industrial process controls
- Medical monitoring devices
- Mobile devices
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Voltage | 50V |
| Maximum Current | 1A |
| Dielectric Withstand Voltage | 250Vac |
| Operating Temperature Range | -40°C to +85°C |
| Contact Resistance | 20mΩ |