Molex Mizu-P25 Miniature Waterproof Connectors

Molex Mizu-P25 Miniature Waterproof Connectors with 2.5mm pitch support applications requiring compact and reliable wire-to-wire connections in environments exposed to dust or water. These connectors are available in low-voltage (up to 125V) and high-voltage (up to 250V) versions, offering one of the smallest mated diameters in their category. The Mizu-P25 connectors comply with the IP67 rating, ensuring functionality when submerged in up to one meter of water. The device features include color-coded housings, positive locks, polarization for proper mating, and a low-insertion terminal design. These Mizu-P25 connectors also have a built-in seal stopper and raised male terminals to make assembly easier and provide strong, vibration-resistant connections.

Features

  • Color-coded housings for easier assembly
  • Compact design for space-constrained applications
  • Integral seal stopper for enhanced waterproofing
  • IP67-rated for dustproof and waterproof protection
  • Low-insertion force terminal design
  • Polarization to prevent mismating
  • Positive locks for secure mating
  • Raised-body male terminals for secure connections
  • Spring-beam terminal design for high-vibration resistance

Applications

  • Air conditioning system
  • Heated toilet seat
  • Lamp harness
  • LED street lights
  • Mirror harness
  • Powered rear-view mirrors
  • Vending machines

Technical Specifications

Parameters Values
Contact Resistance 10mΩ
Dielectric Withstanding Voltage 500Vac
Insulation Resistance 250MΩ
Operating Temperature Range -40°C to +105°C 
Pitch 2.50mm