Molex Impact Backplane Connector System

Molex Impact Backplane Connector System supports data rates up to 25Gbps and beyond, offering superior signal integrity and electrical performance. Its broad-edge-coupled technology minimizes cross-talk and channel variation, ensuring high bandwidth and low noise. The modular design allows scalability, managing speed, density, and cost without requiring changes to legacy connectors. Power modules, ranging from 60A to 120A, come in three to six pair sizes and various configurations. Ideal for servers, storage, routers, switches, and healthcare IT, the system offers flexible pin designs for optimal mechanical and electrical performance, with in-line staggered contacts for reliable, low-force mating.

Features

  • Broad-edge-coupled, differential-pair system. Superior density, low cross-talk, low insertion loss, and minimal performance variation across all high-speed channels
  • Data rates scalable up to 25Gbps. Supports future system performance upgrades
  • Differential-pair density up to 80 pairs per linear inch. Highest speed, highest differential-pair density per square inch in the industry
  • In-line staggered, bifurcated contact beams in daughtercard interface. Superior mating performance with two points of contact for long-term reliability and built-in ground signal sequencing
  • PCB routing flexibility. Simple 1.90 by 1.35mm (.075 by .053") grid on both backplane and daughtercard reduces PCB routing complexity and costs
  • Two compliant-pin attach options. Provides customers ultimate flexibility to optimize their designs for superior mechanical and electrical performance

Applications

  • Cellular infrastructure and multi-platform service (DSL, Cable Data) systems
  • Data networking equipment
  • Hubs, switches
  • Medical diagnostic equipment
  • Routers central office
  • Servers
  • Storage
  • Telecommunications equipment
  • Test and measurement equipment