Molex 224461 Series RJ45 In-Line Couplers

Molex 224461 Series RJ45 In-Line Couplers are ideal for situations where rerouting or replacing cables isn't an option. This panel-mount, plug-and-play solution reduces downtime, enhances ease of maintenance, and provides adaptable network configurations without the need for major rewiring. The gold-over-nickel finish coupler has a maximum current of 1A, a maximum voltage of 100VDC, a contact resistance of 20 milliohms, and is durable up to 750 cycles. The RJ45 In-Line Coupler is ideal for telecommunications, networking, industrial automation, wireless infrastructure, servers, and storage.

Features

  • 8/8 positions/loaded contacts
  • Cat3 ethernet speed
  • Durability of 750 cycles
  • Gold-over-nickel finish
  • Panel mounting
  • RoHS compliant
  • UL certified

Applications

  • Industrial Automation
    • Control systems
    • Sensor networks
  • Networking
    • Data centers
    • Network switches
  • Servers & Storage
    • Hubs
    • Servers
  • Telecommunications
    • Patch panels
    • Routers
  • Wireless Infrastructure
    • AV installations

Technical Specifications

Parameters Values
Maximum Current 1A
Maximum Voltage 100V DC
Contact Resistance 20 mΩ
Operating Temperature Range 0 to +70°C
Dielectric Strength Between terminals 1000V DC OR AC peak
Between terminals and shielding case 1500V DC OR AC peak