Molex EdgeLock Wire-to-Edge-Card Signal Connectors

Molex EdgeLock Wire-to-Edge-Card Connectors support a dual cantilever crimp terminal design with embossed contact points and offer a greater normal force for long-term electrical reliability. The EdgeLock Wire-to-Edge-Card Signal Connectors offer space savings and positive locking for secure mating to PCB edge cards.These EdgeLock Wire-to-Edge-Card Signal Connectors offer operating temperatures ranging from -40°C to +105°C and a maximum voltage of 125V.

The EdgeLock Signal Connectors allow for direct mating to PCB Edge-Card and the latch can be used to release the assembly easily from the PCB. Typical applications of EdgeLock Wire-to-Edge-Card Signal Connectors are consumer/home appliances, industrial, and solid-state lighting.

Features

  • Contact resistance 30mΩ
  • Drilled hole in PCB for assembly locking
  • EdgeLock housing - 2, 4, 6, 8-Circuit
  • Insulation resistance 1000MΩ
  • Locking feature on the reverse side of crimp terminal
  • Mated with PCB EdgeLock– 2, 8-Circuit
  • Maximum current 3.0A
  • Maximum durability 30 Cycles
  • Operating temperature range -40°C to +105°C

Applications

  • Consumer/Home Appliances:
    • Fitness
    • Home appliances
    • Home entertainment
    • HVAC
  • Industrial:
    • Power(Power Supplies, UPS)
    • Wire-to-Device
  • Solid State Lighting:
    • Indoor and outdoor lighting