Yageo Resistors

Yageo is an industry-leading manufacturer of resistors, offering a wide range of high-performance passive components. Yageo provides a broad portfolio, including inventory, pricing, datasheets, and more for resistors available at TTI.

Shop All Yageo Resistors
Yageo resistors

Yageo Resistor Types

Yageo resistors are available in a variety of resistor types: carbon film resistors, current sense resistors, metal film resistors, thick film resistors, thin film resistors, and also resistor networks and arrays.

They are available in several termination styles, including axial, radial, screw, surface mount (SMD/SMT), solder lug, and through hole. Additionally, they are available in a wide range of case sizes (packages), from 0100 to 5931, or 0302 to 15078. Tolerances range from ±0.01% to ±30%, and power ratings range from 20mW to 300W.

Yageo Carbon Film Resistors

Shop All Yageo Carbon Film Resistors

Yageo CFR and FCR Carbon Film Resistors

Yageo CFR and FCR Carbon Film Resistors

Yageo CFR and FCR Carbon Film Resistors are axial resistors with high stability and a wide resistance range.

Yageo Current Sense Resistors

Shop All Yageo Current Sense Resistors

Yageo RL Low Ohmic Chip Resistors

Yageo RL Low Ohmic Chip Resistors

Yageo RL Low Ohmic Chip Resistors are surface mount (SMD/SMT) with lead-free terminations, and have tolerances of ±1%, ±2%, and ±5%. 

Yageo PA_E Current Sensors

Yageo PA_E Current Sensors

Yageo PA_E Current Sensors are surface mount (SMD/SMT) with low TCR, and tolerances of ±0.5%, ±1%, or ±5%.

Yageo PT Current Sensors

Yageo PT Current Sensors

Yageo PT Current Sensors are surface mount (SMD/SMT) and AEC-Q200 qualified, with tolerances of ±1%, ±2%, and ±5%.

Yageo PA High Current Zero Ohm Jumpers

Yageo PA High Current Zero Ohm Jumpers

Yageo PA High Current Zero Ohm Jumpers are surface mount (SMD/SMT), AEC-Q200 qualified with packages/case sizes of 0100, 0201, 0402, 0603, 0805, 1206, 2010, and 2512.

Yageo PU Shunt Resistors

Yageo PU Shunt Resistors

Yageo PU Shunt Resistors are AEC-Q200 qualified, surface mount (SMD/SMT) with tolerances of ±1% and ±5%.

Yageo MFR Metal Film Resistors

Yageo MFR Metal Film Resistors

Yageo MFR Metal Film Resistors are AEC-Q200 qualified with tolerances of ±0.5%, ±5%, ±1%, and ±2%

Yageo HHV Metal Glazed Film Resistors

Yageo HHV Metal Glazed Film Resistors

Yageo HHV Metal Glazed Film Resistors have high voltage and high ohmic values with a maximum resistance of up to 68MΩ and a maximum working voltage of 7KV

Yageo FMP Metal Film Resistors

Yageo FMP Metal Film Resistors

Yageo FMP Metal Film Resistors are flameproof, with tolerances of ±1% or ±5% and power ratings of .5W to 3W.

Yageo MF0 Metal Film Resistors

Yageo MF0 Metal Film Resistors

Yageo MF0 Metal Film Resistors are automotive- and professional-grade resistors with tolerances of ±0.5%, ±1%, ±2%, and ±5%.

Yageo Metal Oxide Resistors

Shop All Yageo Metal Oxide Resistors

Yageo SQP Cement Resistors

Yageo SQP Cement Resistors

Yageo SQP Cement Resistors are high power, axial lead, and general purpose with tolerances of ±1% and ±5%

Yageo RSF Metal Oxide Film Resistors

Yageo RSF Metal Oxide Film Resistors

Yageo RSF Metal Oxide Film Resistors are flameproof and general purpose, with tolerances of ±2% and ±5%.

Yageo RC_L General Purpose Chip Resistors

Yageo RC_L General Purpose Chip Resistors

Yageo RC_L General Purpose Chip Resistors are surface-mount (SMD/SMT) with lead-free terminations and packages from 0075 to 2512.

Yageo AC Thick Film Chip Resistors

Yageo AC Thick Film Chip Resistors

Yageo AC Thick Film Chip Resistors are automotive-grade, available in sizes from 0201 to 2512, with tolerances of ±5%, ±1%, ±0.5%, and ±0.1%

Yageo SR Anti-Surge Chip Resistors

Yageo SR Anti-Surge Chip Resistors

Yageo SR Anti-Surge Chip Resistors have lead-free terminations and can withstand high pulse and surge voltages. 

Automotive Grade Anti-Sulfurated Chip Resistors

Automotive Grade Anti-Sulfurated Chip Resistors

Automotive Grade Anti-Sulfurated Chip Resistors are reliable, high precision, and high stability, and include the series AA, AC, AF, AT, and VT.

Yageo RC_P Chip Resistors

Yageo RC_P Chip Resistors

Yageo RC_P Chip Resistors are surface mount (SMD/SMT), lead-free resistors with tolerances of ±0.1%, ±0.5%, ±1.0%, and ±5.0%.

Yageo AF Chip Resistors

Yageo AF Chip Resistors

Yageo AF Chip Resistors are surface mount (SMD/SMT), anti-sulfurated, automotive-grade, with tolerances of ±0.1%, ±0.5%, ±1%, and ±5%.

AA Automotive Grade Chip Resistors

Yageo AA Automotive Grade Chip Resistors

YAGEO AA Automotive Grade Anti-Sulfurated Chip Resistors are available in sizes from 0201 to 2512 and tolerances of ±5%, ±1%, and ±0.5%.

Yageo AT Thin Film Chip Resistors

Yageo AT Thin Film Chip Resistors

Yageo AT Thin Film Chip Resistors are designed for high precision and stability with tolerances ranging from 0.01% to 1%.

Yageo NT Thin Film Chip Resistors

Yageo NT Thin Film Chip Resistors

Yageo NT Thin Film Chip Resistors are AEC-Q200 qualified, available in sizes 0402, 0603, 0805, and 1206, with an operating temperature range of -55°C to +155°C.

Yageo RT High-Precision Thin Film Chip Resistors

Yageo RT High-Precision Thin Film Chip Resistors

Yageo RT High-Precision Thin Film Chip Resistors are automotive-grade with a wide range of resistances, from 1Ω to 1.5MΩ, and a maximum working voltage up to 200V.

Yageo RP Thin Film Chip Resistors

Yageo RP Thin Film Chip Resistors

Yageo RP Thin Film Chip Resistors are automotive-grade, surface mount (SMD/SMT), with tolerances of ±0.1%, ±0.25%, ±0.5%, and ±1%.

Automotive Grade Anti-Sulfurated Chip Resistors

Automotive Grade Anti-Sulfurated Chip Resistors

Automotive Grade Anti-Sulfurated Chip Resistors are reliable, high precision, and high stability, and include the series AA, AC, AF, AT, and VT.

Yageo VT Chip Resistors

Yageo VT Chip Resistors

Yageo VT Chip Resistors can handle high stability and reliability in demanding applications. These resistors are AEC-Q200 qualified and RoHS compliant.

Yageo Resistor Networks & Arrays

Shop All Yageo Resistor Networks & Arrays

Yageo YC and TC Array Chip Resistors

Yageo YC and TC Array Chip Resistors

Yageo YC and TC Array Chip Resistors are convex, flat (YC), and concave (TC), available in sizes ranging from 102 to 358T, and tolerances of ±1% or ±5%.

Yageo AF1xx Anti-Sulfurated Resistors

Yageo AF1xx Anti-Sulfurated Resistors

Yageo AF1xx  Anti-Sulfurated Resistors are AF122/AF124/AF162/AF164 4- and 8-pin convex chip resistor arrays that are AEC-Q200 qualified with tolerances of ±1% and ±5%.

Yageo Wirewound Resistors

Shop All Yageo Wirewound Resistors

Yageo FKN Wirewound Resistors

Yageo FKN Wirewound Resistors

Yageo FKN Wirewound Resistors are fusible and flameproof, with tolerances of ±1% and ±5%

Yageo KNP Wirewound Resistors

Yageo KNP Wirewound Resistors

Yageo KNP Wirewound Resistors are general purpose resistors with tolerances of ±1%, ±2%, and ±5% and power ratings of 1/4W to 7W. 

Yageo PNP and PNP V Wirewound Resistors

Yageo PNP and PNP V Wirewound Resistors

Yageo PNP and PNP V Wirewound Resistors are high power resistors, with tolerances of ±1% and ±5% (PNP), and ±1%, ±2%, and ±5% (PNP V)

Yageo resistors