Yageo FKN Wirewound Resistors
Yageo FKN Wirewound Resistors are fusible and flameproof, with tolerances of ±1% and ±5%. They are UL-94V-0 and UL1412 certified, and also RoHS compliant and halogen-free. Their power rating range is 1/2W to 7W, they have an operating temperature range of -40℃ to +155℃, and a temperature coefficient of ±350ppm/°C. Typical applications include chargers and adapters, home appliances, lighting, and safety applications.
Features
- Flameproof (UL-94V-0 and UL1412 certified)
- Fusible
- Halogen-free
- RoHS compliant
Applications
- Chargers and adapters
- Home appliances
- Lighting
- Safety applications
Technical Specifications
| Parameters | Values |
|---|---|
| Power Rating Range | 1/2W to 7W |
| Tolerances | ±1% and ±5% |
| Temperature Coefficient | ±350ppm/°C |
| Operating Temperature Range | -40°C to +155°C |
| Voltage Proof on Insulation | 300V |
| Resistance Range | 0.5Ω to 620Ω |