Yageo Automotive Grade Anti-Sulfurated Chip Resistors
Yageo Automotive Grade Anti-Sulfurated Chip Resistors are reliable, high precision, and high stability resistors that are AEC Q-200 qualified for automotive electronics. The automotive-grade anti-sulfurated chip resistors are available in 3 variants: thick film, thin film, and resistor arrays, which are highly stable in auto-placement surface mounting applications. These anti-sulfurated chip resistors are applicable in motherboards, remote power management, servers, automation equipment, and infotainment comfort.
Thick Film Chip Resistors
AC Automotive Grade Anti-Sulfurated Chip Resistors
Yageo AC Series Automotive Grade Anti-Sulfurated Chip Resistors offer a high power rating and wide termination for efficient heat dissipation. These anti-sulfurated chip resistors are soldering compliant with J-STD-020D and 100% performed by automatic optical inspection before taping. AC series automotive grade resistors are highly stable in auto-placement surface mounting applications.
AF Automotive Grade Anti-Sulfurated Chip Resistors
Yageo AF Series Automotive Grade Anti-Sulfurated Chip Resistors offer high component and equipment reliability along with anti-sulfur capabilities. These chip resistors are available in various case sizes from 0201 to 2512 and come with a tolerance of ±0.5%, ±1%, and ±5%. The AF series chip resistors have a resistance range of 1Ω to 22MΩ with a 1/20W-1W power rating.
AA Automotive Grade Anti-Sulfurated Chip Resistors
Yageo AA Series Automotive Grade Anti-Sulfurated Chip Resistors are halogen-free epoxy, AEC Q-200 qualified with moisture sensitivity level 1. These resistors are 100% performed by automatic optical inspection and can withstand temperatures up to 155°C. The AA series resistors have a resistance range of 1Ω to 10MΩ, TCR of 150 to 300, depending on the size, and can withstand a maximum overload voltage of up to 500V.
Thin Film Chip Resistors
AT Automotive Grade Anti-Sulfurated Chip Resistors
Yageo AT Series Automotive Grade Anti-Sulfurated Chip Resistors are thin film chip resistors offering superior resistance against sulfur-containing environments. This resistor can withstand a temperature up to 155°C, making it a highly reliable component for high temperatures. The AT series chip resistors have advanced sputtering technology that offers high precision and stability.
VT Automotive Grade Anti-Sulfurated Chip Resistors
Yageo VT Series Automotive Grade Anti-Sulfurated Chip Resistors are AEC-Q200 qualified thin film chip resistors. They have tolerances of ±0.1%. ±0.25%, ±0.5%, and ±1% with an operating temperature range of –55°C to +155°C. The VT series is TC10 to TC50 resistors, available in package/case sizes of 0805, 1206, and 1210.
Resistor Arrays
AF1xx Automotive Grade Anti-Sulfurated Array Chip Resistors
Yageo AF122/AF124/AF162/AF164 Anti-Sulfurated Array Chip Resistors are 4- and 8-pin, 2- and 4-resistor, convex chip resistor arrays. They have lead-free terminations made by thick film process. These devices feature high component and equipment reliability and PCB space savings.