Yageo AC Series Thick Film Chip Resistors
Yageo AC Series Thick Film Chip Resistors are designed for automotive-grade applications and general-purpose use. These devices are available in sizes from 0201 to 2512 and offer tolerance levels of ±5%, ±1%, ±0.5%, and ±0.1%. The AC series automotive-grade resistors are RoHS-compliant and halogen-free, ensuring adherence to environmental standards. These resistors are AEC-Q200 qualified and feature a moisture sensitivity level of MSL 1. The AC series complies with J-STD-020D soldering requirements and includes halogen-free epoxy construction. These highly reliable components undergo 100% automatic optical inspection before taping. Applications include car electronics, industrial systems, and a wide range of general-purpose electronic circuits.
Features
- 100% inspection performed automatically
- AEC-Q200 qualified
- Automotive-grade
- Available in multiple tolerance levels
- Halogen-free epoxy construction
- High component and equipment reliability
- Lead-free terminations
- Low TCR
- MSL 1 moisture sensitivity level
- RoHS compliant
- Soldering compliant with J-STD-020D
Applications
- Automotive control systems
- Battery management systems
- Consumer electronics
- Electric vehicle components
- Engine control units
- Industrial automation equipment
- Instrumentation and measurement devices
- Power supply circuits
- Safety systems
- Signal processing modules
Technical Specifications
| Parameters | Values |
|---|---|
| Size range | 0201 to 2512 |
| Tolerance | ±5%, ±1%, ±0.5%, and ±0.1% |
| Operating temperature range | -55°C to +155°C |
| Maximum working voltage range | 25V to 200V |
| Maximum overload voltage range |
50V to 500V |