Yageo AA Automotive Grade Chip Resistors
YAGEO AA Series Automotive Grade Anti-Sulfurated Chip Resistors are designed for superior performance in harsh environments, ensuring reliability in automotive applications. These resistors are available in sizes ranging from 0201 to 2512 and offer tolerances of ±5%, ±1%, and ±0.5%. The AA automotive grade anti-sulfurated resistors are RoHS compliant, AEC-Q200 qualified, and halogen-free, and feature exceptional resistance to sulfur-containing atmospheres. Typical applications include car electronics, engine control units, and safety devices.
Features
- AEC-Q200 certified
- Automotive grade
- Rated at MSL1 for durability
- RoHS-compliant and halogen-free
- Superior protection against sulfur exposure
Applications
- Advanced Driver-Assistance Systems (ADAS)
- Battery management systems
- Car electronics
- Electric vehicle components
- Engine control units
- Infotainment systems
- Lighting control systems
- Power management systems
- Safety devices
- Sensor applications
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +155°C |
| Maximum Overload Voltage | 500V |
| Size Range | 0201 to 2512 |
| Maximum Dielectric Withstanding Voltage | 500V |
| Tolerances | ±5%, ±1%, ±0.5% |