Yageo AF Chip Resistors

Yageo AF Series Chip Resistors are surface mount (SMD/SMT), anti-sulfurated, automotive-grade resistors. These AEC-Q200 qualified resistors are available in a wide range of package sizes, from 0100 to 2512. AF Series are RoHS compliant and halogen-free, with superior resistance against sulfur-containing atmospheres. They have tolerances of ±0.1%, ±0.5%, ±1%, and ±5% and a temperature coefficient of resistance of ± 50ppm/°C. Typical applications include automotive electronics, high-end computer & multimedia electronics in high sulfur environments, industrial equipment, networking applications, and power applications.

Features

  • AEC-Q200 qualified
  • Halogen-free
  • MLS I moisture sensitivity level
  • PCB space savings
  • RoHS compliant
  • Sulfur-resistant
  • Surface mount

Applications

  • Automotive electronics
  • High-end computer & multimedia electronics in high sulfur environments
  • Industrial equipment
  • Networking applications
  • Power applications

Technical Specifications

Parameters Values
Tolerance ±0.1%, ±0.5%, ±1%, and ±5%
Temperature Coefficient of Resistance ±50ppm/°C
Operating Temperature Range –55°C to +125°C
–55°C to +155°C
Maximum Working Voltage Range 15V to 1000V
Maximum Overload Voltage Range 30V to 1000V
Dielectric Withstanding Voltage Range 30V to 1000V