Yageo AF1xx Anti-Sulfurated Array Chip Resistors

Yageo AF122/AF124/AF162/AF164 Anti-Sulfurated Array Chip Resistors are 4- and 8-pin, 2- and 4-resistor, convex chip resistor arrays with lead-free terminations made by thick film process. These resistors are AEC-Q200 qualified and RoHS compliant, with halogen-free epoxy. These devices feature high component and equipment reliability and PCB space savings. Additionally, these are available in case sizes/packages of 0402 and 0603, with tolerances of ±1% and ±5%. Applications include terminals for SDRAM and DDRAM, high-end computers and multimedia electronics in high sulfur environments, consumer electronic equipment such as PDAs and PNDs, and mobile phone and telecom.

Features

  • AEC-Q200 qualified
  • Halogen-free epoxy
  • High equipment and component reliability
  • MSL 1 moisture sensitivity
  • PCB space saving
  • RoHS compliant

Applications

  • Consumer electronic equipment such as PDAs and PNDs
  • High-end computers and multimedia electronics in high-sulfur environments
  • Mobile phone and telecom
  • Terminals for SDRAM and DDRAM

Technical Specifications

Parameters Values
Tolerance ±1% or ±5%
Operating Temperature –55°C to +155°C
Rated Power 1/16W
Maximum Working Voltage  50V
Maximum Overload Voltage  100V
Dielectric Withstanding Voltage 100V