Yageo AT Thin Film Chip Resistors
Yageo AT Series Automotive Grade Thin Film Chip Resistors are designed for high precision and stability and are available in sizes from 0402 to 1206. These resistors offer tolerances ranging from 0.01% to 1% and temperature coefficients from TC5 to TC50. The AT series automotive grade thin film chip resistors are AEC-Q200 qualified, RoHS compliant, and feature halogen-free epoxy, ensuring high reliability and reduced environmental impact. These resistors operate within a temperature range from -55°C to +155°C. Typical applications include automotive, industrial, medical, and telecommunications.
Features
- AEC-Q200 qualified
- Available in sizes from 0402 to 1206
- High reliability with moisture sensitivity level 1
- Packaged in 7-inch tape reels for convenient handling
- RoHS-compliant and halogen-free
- Temperature coefficients range from TC5 to TC50
- Tolerances from 0.01% to 1% for high precision
Applications
- Automotive electronics
- Consumer electronics
- Industrial equipment
- Medical devices
- Power management circuits
- Telecommunications systems
- Test and measurement instruments
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +155°C |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Dielectric Withstanding Volatge | 100V |
| Temperature Coefficient of Resistance | ±5ppm/°C to ±50ppm/°C |