Yageo NT Series Thin Film Chip Resistors

Yageo NT Series Thin Film Chip Resistors are designed with halogen-free epoxy and superior resistance to sulfur contamination and come in sizes 0402, 0603, 0805, and 1206. These resistors are RoHS compliant, AEC-Q200 qualified, lead-free without RoHS exemptions, and ensure to meet strict environmental and safety standards. The NT series resistors feature a moisture sensitivity level of MSL 1 and operate within a temperature range from -55°C to +155°C. Typical applications include automotive electronics, telecommunications, and measuring equipment.

Features

  • Available in sizes 0402, 0603, 0805, and 1206
  • Compliant with RoHS standards and qualified to AEC-Q200
  • Designed to minimize environmental impact and hazards
  • Lead-free, adhering to RoHS without any exemptions
  • Manufactured with approved, non-restricted materials
  • Offers excellent resistance to sulfur-rich environments
  • Uses halogen-free epoxy for safer applications

Applications

  • Automotive electronics
  • Industrial and medical equipment
  • Telecommunications
  • Test and measuring equipment

Technical Specifications

Parameters Values
Maximum overload voltage range 150V to 400V
Maximum working voltage range 75V to 200V
Moisture sensitivity level  MSL 1
Operating temperature range -55°C to +155°C
TCR ±25ppm/°C, ±50ppm/°C
Tolerance ±0.1%, ±0.25%, ±0.5%, and ±1%

Video Transcript

Sulphur contamination is a serious threat to electrical systems as the corrosive sulfur reacts with copper conductors like a lit match reacts with kindling. Yageo NT Series Thin Film Chip Resistors offer superior resistance to sulfur contamination for providing reliable performance in sulfur rich environments. The thin film chip resistors are manufactured with approved, non restricted materials that are lead free, halogen free, RoHS compliant, and minimize environmental impact and hazards. Featuring a MSL 1 moisture sensitivity level and a wide operating temperature of -55°C to +155°C, the AEC-Q200 qualified resistors are designed for the harsh conditions in automotive electronics, telecommunications, and measuring equipment. The high precision, high stability chip resistors offer a tolerance of ±0.25% to 1% in a maximum working voltage range of 75V to 200V.

View more Yageo videos and resources