Yageo RT High-Precision Thin Film Chip Resistors
YAGEO RT Series High-Precision Thin Film Chip Resistors are automotive-qualified devices with advanced sputtering technology, offering less tolerance compared to other resistors. These thin film resistors use halogen-free epoxy and have a compact design, allowing more space on the PCB. The RT chip resistors come in a wide range of resistance values from 1Ω to 1.5MΩ, with a maximum working voltage of up to 200V. These chip resistors are optimal solutions for industrial and telecommunications applications such as converters, printer equipment, telecom, and server boards.
Features
- AEC-Q200 qualified
- Available in case sizes from 0201 to 2512
- Can withstand high-temperature exposure of up to 1000 hours
- Compactly designed to save PCB space
- High component and equipment reliability
- Highly stable and accurate
- Lead-free terminations and halogen-free epoxy
- Reduced electrical noise
- RoHS compliant
Applications
- Consumer products
- Converters
- Industrial equipment
- Infotainment units for automotive
- Server boards
- Telecommunication
Technical Specifications
| Parameters | Values |
|---|---|
| T.C.R Range | ±5ppm/°C to ±50ppm/°C |
| Maximum Work Voltage Range | 15V to 200V |
| Maximum Overload Voltage Range | 30V to 400V |
| Humidity | ±0.5% (40°C/95% RH) |
| Minimum Operating Temperature | -55°C |