Yageo VT Chip Resistors

Yageo VT Chip Resistors are thin-film chip resistors that can handle high stability and reliability in demanding applications. These resistors are AEC-Q200 qualified, RoHS compliant, and feature excellent resistance to sulfur and moisture. The VT resistors operate within a temperature range from -55°C to +155°C and a maximum Temperature Coefficient of Resistance (T.C.R) of ±50 ppm/°C. These resistors feature a power rating range from 200mW to 333mW and have tolerances of ±0.1%, ±0.25%, ±0.5%, and ±1%. Typical applications include automotive electronics, telecommunications, industrial, and medical equipment.

Features

  • AEC-Q200 qualified
  • Halogen-free epoxy
  • High reliability
  • Moisture sensitivity controlled
  • Non-restricted materials used
  • Reduced environmental waste
  • RoHS compliant

Applications

  • Automotive electronics
  • Industrial
  • Medical equipment
  • Telecommunications
  • Test and measuring equipment

Technical Specifications

Parameters Values
Power Rating Range 200mW to 333mw
Maximum Working Voltage  Range 448V to 613V
Tolerance Range ± 0.1%
± 0.25%
± 0.5%
± 1%
Operating Temperature Range -55°C to +155°C
Size 0805/1206/1210