Yageo PU Shunt Resistors
Yageo PU Shunt Resistors are automotive grade, surface mount (SMD/SMT), RoHS compliant, and halogen-free resistors made with welding technology. They have tolerances of ±1% and ±5%, and a Temperature Coefficient of Resistance (TCR) range of ±75ppm/°C to ±325ppm/°C. These resistors are available in large package/case sizes of 2512, 3921, and 5931, and have a resistance value range of 0.1mΩ to 5mΩ. Power ratings range from 4W to 15W, and they have operating temperature ranges of -65°C to +170°C and -65°C to +275°C. Typical applications include alternative energy, automotive, power, and telecom base stations.
Features
- AEC-Q200 qualified
- Created with welding technology
- Halogen-free
- Large package/case sizes of 2512, 3921, and 5931
- RoHS compliant
- Surface mount (SMD/SMT)
Applications
- Alternative energy
- Automotive (headlights, window control, engine control unit, steering control, and more)
- Power
- Telecom base stations
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±1% and ±5% |
| Temperature Coefficient of Resistance (TCR) Range | ±75ppm/°C to ±325ppm/°C |
| Resistance Range | 0.1mΩ to 5mΩ |
| Power Rating Range | 4W to 15W |
| Operating Temperature Range | -65°C to +170°C and -65°C to +275°C |