Yageo SQP Cement Resistors

Yageo SQP Cement Resistors are high power, axial lead, general purpose metal oxide resistors. They are RoHS compliant and halogen free, with tolerances of ±1% and ±5%, and a power rating range of 1W to 40W. Additionally, they have a Temperature Coefficient of Resistance (TCR) of ±100ppm/°C and ±300ppm/°C, with an operating temperature range of -55°C to +155°C. The SQP resistors also have a wide resistance range of 0.1Ω to 100KΩ. These resistors have excellent pulse load capability and a flameproof ceramic case. Typical applications are home appliances, industry, and power applications.

Features

  • Excellent pulse load capability
  • Flameproof ceramic case
  • Halogen-free
  • High power rating
  • RoHS compliant
  • Wide resistance range

Applications

  • Home appliances
  • Industry
  • Power applications

Technical Specifications

Parameters Values
Tolerance ±1% and ±5%
Power Rating Range 1W to 40W
Operating Temperature Range -55°C to +155°C
Temperature Coefficient of Resistance (TCR) ±100ppm/°C and ±300ppm/°C
Resistance Range 0.1Ω to 100KΩ