Yageo FMP Metal Film Resistors
Yageo FMP Series Metal Film Resistors are through hole, high-power, flameproof resistors. They are RoHS compliant and halogen-free, with tolerances of ±1% or ±5% and power ratings of .5W to 3W. These resistors have an ultra-miniature size with a wide resistance range, a high power rating, and high stability. They are PPAP-ready and meet UL94V-0 criteria. Typical applications are all general purpose applications and power applications.
Features
- Halogen-free
- High power rating
- High stability
- PPAP-ready
- RoHS compliant
- UL94V-0 rated
- Ultra-miniature size
- Wide resistance range
Applications
- All general purpose applications
- Power applications
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±1% or ±5% |
| Power Rating Range | .5W to 3W |
| Temperature Coefficient of Resistance | ±50ppm/°C or ±100ppm/°C |
| Maximum Working Voltage Range | 200V to 750V |
| Maximum Overload Voltage Range | 400V to 1000V |
| Voltage Proof on Insulation Range | 300V to 500V |
| Operating Temperature Range | -55°C to +155°C |