Yageo RP Thin Film Chip Resistors
Yageo RP Thin Film Chip Resistors are automotive-grade, surface mount (SMD/SMT), RoHS compliant resistors. They have a Temperature Coefficient of Resistance (TCR) ranging from TC10 to TC50, with tolerances of ±0.1%, ±0.25%, ±0.5%, and ±1%. Case sizes/packages are sizes 0201, 0402, 0603, 0805, 1206, and 1210. These AEC-Q200 qualified thin film resistors are made with halogen-free epoxy and have an MSL 1 moisture sensitivity. The RP Series is a high-precision, high stability chip resistor that is also sulfur-resistant and Pb free without RoHS exemption. Typical applications include automotive electronics, industrial and medical equipment, telecommunications, and test and measuring equipment.
Features
- AEC-Q200 qualified
- Case sizes/packages 0201, 0402, 0603, 0805, 1206, and 1210
- Halogen-free epoxy
- High-precision, high stability
- MSL 1 moisture sensitivity
- Pb-free
- Sulfur-resistant
- Surface mount (SMD/SMT)
- RoHS compliant
Applications
- Automotive electronics
- Industrial and medical equipment
- Telecommunications
- Test and measuring equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±0.1%, ±0.25%, ±0.5%, or ±1% |
| Temperature Coefficient of Resistance (TCR) | ±10ppm/°C, ±15ppm/°C, ±25ppm/°C, or ±50ppm/°C |
| Operating Temperature Range | –55°C to +125°C or –55°C to +155°C |
| Power Rating | 1/20W to 1/4W |
| Maximum Working Voltage | 25V to 200V |
| Maximum Overload Voltage | 50V to 400V |