Yageo CFR and FCR Carbon Film Resistors
YAGEO CFR and FCR Carbon Film Resistors are through-hole resistors designed to offer resistance values from 1Ω to 10MΩ with power rating ranges from 1/6W to 3W (CFR) and 1/4W to 3W (FCR). The CFR resistors are AEC-Q200 qualified, and the FCR resistors incorporate a flameproof coating that meets UL 94V-0 standards for better protection. Both series provide ±2% and ±5% tolerance options, high stability, and operate over a temperature range of -55°C to +155°C. These resistors support maximum working voltages from 150V to 500V depending on the model and are available in multiple packaging and forming options. These carbon film resistors are suitable for use in general-purpose electronic circuits and power-related applications.
Features
- AEC-Q200 qualified (CFR series)
- Flameproof UL 94V-0 equivalent coating (FCR series)
- Halogen-free construction
- High stability
- RoHS compliant
- Wide resistance range
Applications
- All general purpose applications
- Power applications
Technical Specifications
| Parameters | Values | |
|---|---|---|
| CFR Series | FCR Series | |
| Power Rating | 1/6W to 3W | 1/4W to 3W |
| Tolerance | ±2% to ±5% | |
| Resistance Range | 1Ω to 10MΩ | |
| Operating Temperature Range | -55°C to +155°C | |
| Maximum Working Voltage Range | 150V to 500V | 250V to 500V |