Yageo SR Anti-Surge Chip Resistors
YAGEO SR Anti-Surge Chip Resistors feature lead-free terminations with a thick film process that withstands high pulse and surge voltages. The SR anti-surge chip resistors are AEC-Q200 qualified and provide resistance against high-stress levels. These SR anti-surge chip resistors offer high component and equipment reliability. The SR resistors have resistance tolerances of ±5%, ±10%, and ±20% and operate over a temperature range from -55°C to +155°C. These resistors are halogen-free and are ideal for power supplies, telecommunications, and car electronics applications.
Features
- AEC-Q200 qualified
- Halogen-free epoxy
- High pulse and surge voltage withstand
- High reliability
- Lead-free thick film terminations
- Reduced hazardous waste
- RoHS compliant
- Stress resistant
Applications
- Car electronics
- Game consoles
- Inverters
- Laptops and tablets
- LED lighting
- Motherboards
- Multimedia
- Power supplies
- Printers
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Resistance Tolerances | ±5%, ±10%, and ±20% |
| Maximum Working Voltage Range | 25V to 500V |
| Dielectric Withstanding Voltage Range | 50V to 1000V |
| Operating Temperature Range | -55°C to +155°C |
| Temperature Coefficient of Resistance | ±100ppm/°C and ±200ppm/°C |