Yageo MFR Metal Film Resistors
Yageo MFR Series Metal Film Resistors are through hole general purpose resistors that are RoHS compliant and halogen-free. They are AEC-Q200 qualified with tolerances of ±0.5%, ±5%, ±1%, and ±2%. Additionally, they are high stability resistors, with a wide resistance range, and are PPAP ready. They have a power rating range of 1/6W to 3W, and an operating temperature range of -55°C to +155°C. Typical applications are all general purpose applications and power applications.
Features
- AEC-Q200 qualified
- Halogen-free
- High stability
- PPAP ready
- RoHS compliant
- Through hole
- Wide resistance range
Applications
- All general purpose applications
- Power applications
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerances | ±0.5%, ±5%, ±1%, ±2% |
| Power Rating | 1/6W to 3W |
| Temperature Coefficient of Resistance | ±50ppm/°C or ±100ppm/°C |
| Operating Temperature Range | -55°C to +155°C |
| Maximum Working Voltage Range | 200V to 500V |