Yageo KNP Wirewound Resistors

Yageo KNP Wirewound Resistors are general purpose resistors with tolerances of ±1%, ±2%, and ±5% and power ratings of 1/4W to 7W. They are RoHS compliant and halogen-free with a wide resistance range. These resistors feature high reliability and high stable performance, while being flameproof with a UL-94V-0 certification. Their operating temperature range is -40°C to +200°C with a temperature coefficient of ±300ppm/°C. Typical applications are home appliances, industry, and power applications.

Features

  • Halogen-free
  • High reliability
  • High stable performance
  • RoHS compliant
  • UL-94V-0 certified
  • Wide resistance range

Applications

  • Home appliances
  • Industry
  • Power applications
Parameters Values
Tolerance ±1%, ±2%, and ±5%
Operating Temperature Range -40°C to +200°C
Power Rating Range 1/4W to 7W
Temperature Coefficient ±300ppm/°C
Resistance Range 0.1Ω to 6.8KΩ
Voltage Proof on Insulation Range 250V to 400V