Yageo PNP and PNP V Wirewound Resistors
Yageo PNP and PNP V Wirewound Resistors are high power resistors, with tolerances of ±1% and ±5% (PNP), and ±1%, ±2%, and ±5% (PNP V) They have power ratings ranging from 1W to 4W (PNP) and 1W to 7W (PNP V). Both series are RoHS compliant and halogen-free, with a UL-94V-0 flameproof coating. The two series have a wide resistance range, with high reliability and stable performance. The PNP series is an ultraminiature size. PNP and PNP V have a temperature coefficient of resistance of ±100ppm/°C. Common applications for both include home appliances, industry, and power applications.
Features
- Halogen-free
- RoHS compliant
- UL-94V-0 certified
- Ultraminiature (PNP)
Applications
- Home appliances
- Industry
- Power applications