Yageo HHV Metal Glazed Film Resistors
YAGEO HHV Metal Glazed Film Resistors are designed for high voltage and high resistance requirements, offering resistance values up to 68MΩ and maximum working voltages up to 7kV. The HHV resistors are available with power ratings from 1/4W to 3W and resistance tolerances of ±1% and ±5%. These film resistors feature resistance to high temperature and humidity, a flameproof coating equivalent to UL 94V-0, and UL1676 and VDE certifications. The HHV resistors operate across a temperature range from -55°C to +155°C with a temperature coefficient of ±200ppm/°C. Typical applications include power systems, industrial equipment, and home appliances.
Features
- Axial termination style
- Flameproof coating equivalent to UL 94V-0
- Halogen-free
- High-temperature and humidity resistance
- Maximum overload voltage up to 14kV
- Metal glazed thick-film construction
- RoHS compliant
- UL1676 and VDE certified
Applications
- Home appliances
- Industrial equipment
- Power applications
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Power Rating | 3W |
| Maximum Working Voltage | 7kV |
| Operating Temperature Range | -55°C to +155°C |
| Temperature Coefficient | ±200ppm/°C |
| Resistance Range | 100kΩ to 68MΩ |
| Resistance Tolerance | ±1%, ±5% |