Yageo RC_P Chip Resistors

Yageo RC_P Series Chip Resistors are surface mount (SMD/SMT), lead-free resistors made by thick film process. These lead-free resistors also have halogen-free epoxy and are PCB space-savers with high component and equipment reliability. The MSL I resistors have tolerances of ±0.1%, ±0.5%, ±1.0%, and ±5.0%. They have an operating temperature range of -55°C to +125°C and -55°C to +155°C, a maximum working voltage of 10V to 200V, a maximum overload voltage of 25V to 500V, and a dielectric withstanding voltage of 25V to 500V. These RC_P chip resistors are typically used for all general purpose applications.

Features

  • Halogen-free epoxy
  • High component and equipment reliability
  • Lead-free
  • PCB space saving
  • Surface mount

Applications

  • All general purpose applications

Technical Specifications

Parameters Values
Tolerance ±0.1%, ±0.5%, ±1.0%, and ±5.0%
Maximum Working Voltage Range 10V to 200V
Maximum Overload Voltage Range 25V to 500V
Dielectric Withstanding Voltage Range 25V to  500V
Current Range 0.5A to 10A
Operating Temperature Range -55°C to +125°C
-55°C to +155°C