Yageo YC and TC Array Chip Resistors

Yageo YC and TC Series Array Chip Resistors are convex, flat (YC), and concave (TC) RoHS compliant resistor arrays made with lead-free terminations and made by a thick film process. They are available in sizes ranging from 102 to 358T, and tolerances of ±1% or ±5%. Operating temperature ranges or -55°C to +125°C or -55°C to +155°C with current ratings ranging from 0.5A to 10A. The YC and TC array chip resistors are PCB space savers with high component and equipment reliability. Common applications include computer applications, consumer electronics, mobile phones, and telecom.

Features

  • Available in convex, flat (YC) and concave (TC) versions
  • Halogen-free epoxy
  • Lead (Pb)-free terminations
  • MSL 1
  • PCB space savings
  • RoHS compliant
  • Tested at MIL-STD-202 standards

Applications

  • Computer applications
    • Desktop computers
    • Laptop computers
  • Consumer electronic equipment
    • PDAs
    • PNDs
  • Mobile phones
  • Telecom
  • Terminal for SDRAM and DDRAM

Technical Specifications

Parameters Values
Tolerances ±1% or ±5%
Operating Temperature Ranges -55°C to +125°C
-55°C to +155°C
Power Ratings 1/32W, 1/16W, 1/8W
Current Rating Ranges 0.5A to 10A