Yageo PA_E Current Sensors

Yageo PA_E Series Current Sensors are surface mount (SMD/SMT) RoHS compliant, halogen-free sensors with low TCR and lead-free terminations. They are available in package/case size 2512 with tolerances of ±0.5%, ±1%, or ±5%. These AEC-Q200 qualified sensors have high component and equipment reliability, low resistance, and are anti-sulfur. Temperature coefficient of resistance is ±50ppm/°C, ±75ppm/°C, or ±100ppm/°C, and resistance range is 0.5mΩ to 100mΩ. Typical applications include alternative energy, car electronics, computers, consumer goods, industrial/power supply, and telecom/datacom.

Features

  • AEC-Q200 qualified
  • Anti-sulfur
  • Halogen-free.
  • High component and equipment reliability
  • Lead-free terminations
  • Low resistance
  • Low TCR
  • RoHS compliant

 

Applications

  • Alternative energy
  • Car electronics
  • Computers
  • Consumer goods
  • Industrial / Power supply
  • Telecom / Datacom

Technical Specifications

Parameters Values
Tolerances ±0.5%, ±1%, ±5%
Temperature Coefficient of Resistance ±50ppm/°C, ±75ppm/°C, ±100ppm/°C
Resistance Range 0.5mΩ to 100mΩ
Power Rating 1W, 2W, 3W
Operating Temperature Range –55°C to +170°C