Yageo RSF Metal Oxide Film Resistors
Yageo RSF Metal Oxide Film Resistors are flameproof, general purpose resistors. They are RoHS compliant and halogen-free, with tolerances of ±2% and ±5%, and a power rating range of 1/2W to 5W. The RSF series has an operating temperature range of -55°C to +155°C, a Temperature Coefficient of Resistance (TCR) of ±300ppm/°C, and a wide resistance range of 1Ω to 1MΩ. Typical applications include power applications and all general purpose applications.
Features
- Halogen-free
- High stability
- RoHS compliant
- UL-94V-0 certified
Applications
- All general purpose applications
- Power applications
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±2% and ±5% |
| Power Rating Range | 1/2W to 5W |
| Operating Temperature Range | -55°C to +155°C |
| Temperature Coefficient of Resistance (TCR) | ±300ppm/°C |
| Resistance Range | 1Ω to 1MΩ |