Yageo MF0 Metal Film Resistors
Yageo MF0 Metal Film Resistors are professional-grade resistors with tolerances of ±0.5%, ±1%, ±2%, and ±5%, and power ratings of 0.4W and 0.6W. These AEC-Q200 qualified resistors are RoHS compliant and halogen-free. They have a wide resistance range with miniature and high power ratings. The MFO series also features high stability, with a Temperature Coefficient of Resistance (TCR) of ±50ppm/°C or ±100ppm/°C. Typical applications are all general purpose applications and power applications.
Features
- Automotive-grade/AEC-Q200 qualified
- Halogen-free
- High stability
- Miniature and high power ratings
- Professional-grade
- RoHS compliant
- Wide resistance range
Applications
- General purpose applications
- Power applications
Technical Specifications
| Parameters | Values |
|---|---|
| Tolerance | ±0.5%, ±1%, ±2%, and ±5% |
| Power Rating | 0.4W and 0.6W |
| Temperature Coefficient of Resistance (TCR) | ±50ppm/°C and ±100ppm/°C |
| Maximum Working Voltage | 250V to 350V |
| Maximum Overload Voltage | 500V to 700V |
| Operating Temperature Range | -55°C to +155°C |