Yageo PT Current Sensors

Yageo PT Current Sensors are surface mount (SMD/SMT) current sense resistors that are low TCR, high power, and AEC-Q200 qualified. They have lead-free terminations and are RoHS compliant with halogen-free epoxy. These PT Series resistors feature high component and equipment reliability with tolerances of ±1%, ±2%, and ±5%. Operating temperature range is -55°C to +155°C, with power ratings of 1/16W to 2W, and temperature coefficient of resistance ranging from ± 75 ppm/°C to ± 600ppm/°C. Applications include car electronics, consumer electronics, converters, printer equipment, server boards, and telecom.

Features

  • AEC-Q200 qualified 
  • Halogen-free epoxy
  • MSL 1 moisture sensitivity
  • RoHS compliant

Applications

  • Car electronics
  • Consumer electronics
  • Converters
  • Printer equipment
  • Server boards
  • Telecom

Technical Specifications

Parameters Values
Package/Case Size 0402, 0603, 0805, 1206, 2010, 2512
Tolerances ±1%, ±2%, ±5%
Operating Temperature Range -55°C to +155°C
Power 1/16W to 2W
Temperature Coefficient of Resistance Range ±75ppm/°C to ±600ppm/°C