Yageo RC_L General Purpose Chip Resistors

Yageo RC_L Series General Purpose Chip Resistors are thick-film surface-mount chip resistors with lead-free terminations. These chip resistors are available in a wide range of sizes from 0075 to 2512, supporting various power ratings and resistance tolerances. The RC_L resistors are built on high-grade ceramic bodies with internal metal electrodes and protected by epoxy overcoating. Depending on size, these general purpose resistors operate within a temperature range from -55°C up to +125°C or +155°C. The RC_L resistors are both RoHS-compliant and halogen-free and are used in electronic assemblies.

Features

  • Construction avoids restricted materials
  • Epoxy overcoat is halogen-free
  • High reliability for component operation
  • PCB space-saving design
  • RoHS-compliant with lead-free terminations

Applications

  • General purpose usage in electronic assemblies

Technical Specifications

Parameters Values
Dielectric Withstanding Voltage Range 25V to 500V
Operating Temperature Range -55°C to +125°C
-55°C to +155°C
Package Sizes 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, and 2512
Rated Current Ratings 0.5A, 1A, 2A, and 6A
Tolerance Options ±0.1%, ±0.5%, ±1%, and ±5%