Yageo PA High Current Zero Ohm Jumpers

Yageo PA High Current Zero Ohm Jumpers are surface mount (SMD/SMT) current sense jumper resistors that are AEC-Q200 qualified. They are RoHS compliant and halogen-free, with an MSL 1 moisture sensitivity level. The PA resistors have a high current capability, and also feature high equipment and component reliability. These resistors are available in packages/case sizes of 0100, 0201, 0402, 0603, 0805, 1206, 2010, and 2512. Typical applications include alternative energy, car electronics, computers, consumer goods, industrial/power supply, and telecom/datacom.

Features

  • AEC-Q200 qualified
  • High current capability
  • High reliability
  • MSL 1 moisture sensitivity level
  • RoHS compliant
  • Surface mount (SMD/SMT)

Applications

  • Alternative energy
  • Car electronics
  • Computers
  • Consumer goods
  • Industrial / power supply
  • Telecom / datacom
Parameters Values
Packages/Case Sizes 0100, 0201, 0402, 0603, 0805, 1206, 2010, and 2512
Maximum Resistance Range ≤0.2mΩ to ≤5mΩ 
Rated Current Range 8A to 100A
Rated Power Range 1/8W to 2W
Operating Temperature Ranges –55°C to +125°C
–55°C to +155°C
–55°C to +170°C