KEMET MLCCs

KEMET is an industry-leading manufacturer of multilayer ceramic capacitors (MLCCs), offering a wide range of high-performance passive components. KEMET provides a broad portfolio, including inventory, pricing, datasheets, and more for MLCCs available at TTI.

Shop All KEMET MLCCs
KEMET MLCC

KEMET MLCC Types

KEMET multilayer ceramic capacitors (MLCCs) are available in both leaded and surface mount (SMD/SMT) configurations. TTI carries KEMET MLCCs in a variety of dielectrics, including C0G, X5R, X7R, X8L, X8R, Y5V, and Z5U.

KEMET also has an assortment of mil-spec MLCCs available, in addition to commercial grade and automotive grade MLCCs, stacked MLCCs, high reliability MLCCs, and high voltage MLCCs.

They are available in a wide range of case sizes, from 0201 through 6560. Many of the KEMET MLCCs are designed for harsh environments, with operating temperatures ranging from -55°C to +260°C.

KEMET C0G MLCCs

Shop All KEMET C0G MLCCs

KEMET Commercial Grade C0G MLCCs

KEMET Commercial Grade C0G MLCCs

KEMET Commercial Grade C0G MLCCs have high thermal stability, no piezoelectric noise, and have a capacitance range of 0.5pF up to 0.47μF.

KEMET Industrial High Temperature 200C C0G SMD MLCCs

KEMET Industrial High Temperature 200C C0G Series SMD MLCCs

KEMET Industrial High Temperature 200C C0G Series SMD MLCCs are designed for harsh environments, with extremely low ESR and ESL.

KEMET Automotive Grade C0G SMD MLCCs

KEMET Automotive Grade C0G SMD MLCCs

KEMET Automotive Grade C0G SMD MLCCs are for a variety of harsh environment applications, with an operating temperature range of −55°C to +125°C.

KEMET KC-LINK with KONNEKT MLCCs

KEMET KC-LINK with KONNEKT MLCCs

KEMET KC-LINK with KONNEKT MLCCs are made for high-efficiency and high-density power applications, with an operating temperature of up to 150°C. 

KEMET Pulse Discharge High Temperature MLCCs

KEMET Pulse Discharge High Temperature MLCCs

KEMET Pulse Discharge High Temperature MLCCs deliver reliable high voltage and high temperature performance required for operation in harsh environments.

KEMET HiQ CBR RF and Microwave MLCCs

KEMET HiQ CBR RF and Microwave MLCCs

KEMETHiQ CBR RF and Microwave MLCCs have extremely low ESR and high self-resonance characteristics.

KEMET X5R MLCCs

Shop All KEMET X5R MLCCs

KEMET Commercial Grade X5R MLCCs

KEMET Commercial Grade X5R MLCCs

KEMET Commercial Grade X5R MLCCs have a temperature range of -55°C to +85°C, support voltages from 4V to 50V, and have capacitance ranging from 0.01µF to 100µF. 

KEMET X7R MLCCs

Shop All KEMET X7R MLCCs

KEMET Commercial Grade X7R SMD MLCCs

KEMET Commercial Grade X7R SMD MLCCs

KEMET Commercial Grade X7R SMD MLCCs are non-polarized components designed for a wide operating temperature range from -55°C to +125°C.

KEMET ArcShield X7R MLCCs

KEMET ArcShield X7R MLCCs

KEMET ArcShield X7R MLCCs are surface mount, high voltage, commercial- and automotive-grade MLCCs, with lead-free terminations, and low ESL and ESR.

KEMET Open Mode Design X7R MLCCs

KEMET Open Mode Design X7R MLCCs

KEMET Open Mode Design X7R MLCCs are surface mount commercial- and automotive-grade multilayer ceramic capacitors with a rated voltage of 16VDC to 200VDC. 

KEMET Commercial Off-the-Shelf (COTS) X7R SMD MLCCs

KEMET Commercial Off-the-Shelf (COTS) X7R SMD MLCCs

KEMET Commercial Off-the-Shelf (COTS) X7R SMD MLCCs are designed to meet high reliability requirements, with stable performance across -55°C to +125°C with capacitance of ±15%.

KEMET Floating Electrode (FE-CAP) X7R SMD MLCCs

KEMET Floating Electrode (FE-CAP) X7R SMD MLCCs

KEMET Floating Electrode (FE-CAP) X7R SMD MLCCs offer stable performance across a wide temperature range from -55°C to +125°C with capacitance variation limited to ±15%

KEMET Flexible Termination (FT-CAP) X7R SMD MLCCs

KEMET Flexible Termination (FT-CAP) X7R SMD MLCCs

KEMET Flexible Termination (FT-CAP) X7R SMD MLCCs offer up to 5mm of flex-bend capability. The FT-CAP capacitors operate within a temperature range from -55°C to +125°C, with capacitance change limited to ±15%

KEMET Telecom Tip and Ring X7R Dielectric MLCCs

KEMET Telecom Tip and Ring X7R Dielectric MLCCs

KEMET Telecom Tip and Ring SMD MLCCs are designed for ringer circuits to block 48Vdc to 52Vdc and pass 16Hz to 25Hz AC signals up to 90Vrms. They maintain capacitance within ±15% across -55°C to +125°C. 

KEMET KPS L Series MLCCs

KEMET KPS L Series MLCCs

KEMET KPS L Series MLCCs offer lower ESR and ESL, and higher capability for ripple current. They operate at −55°C to +125°C, have capacitance ranging from 0.1μF up to 47μF, and capacitance tolerances of ±10% and ±20%.

KEMET X8L and X8R MLCCs

Shop All KEMET X8L and X8R MLCCs

KEMET X8L and X8R High-Temperature MLCCs

KEMET X8L and X8R High-Temperature MLCCs

KEMET X8L and X8R High-Temperature MLCCs have capacitance ranging from 0.5pF to 0.22μF for X8R and 0.47μF up to 47μF for X8L, and have DC voltage ratings of 10V to 100V.

KEMET Y5V MLCCs

Shop All KEMET Y5V MLCCs

KEMET Commercial Grade Y5V SMD MLCCs

KEMET Commercial Grade Y5V SMD MLCCs

KEMET Commercial Grade Y5V SMD MLCCs feature an operating temperature range of −30°C to +85°C, and have a voltage rating range of 6.3VDC to 50VDC.

KEMET Z5U MLCCs

Shop All KEMET Z5U MLCCs

KEMET Commercial Grade Z5U SMD MLCCs

KEMET Commercial Grade Z5U SMD MLCCs

KEMET Commercial Grade Z5U SMD MLCCs are general purpose MLCCs with an operating temperature range of +10°C to +85°C. They have DC voltage ratings of 50V and 100V, and a capacitance range of 6,800pF to 2.2μF

KEMET Mil-Spec MLCCs

Shop All KEMET Mil-Spec MLCCs

KEMET MIL-PRF-M39014 MLCCs

KEMET MIL-PRF-M39014 MLCCs

KEMET MIL-PRF-M39014 MLCCs are available in axial and radial configurations, and are designed to operate within a temperature range from -55°C to +125°C.

KEMET KPS MIL Series SMPS Stacked Capacitors

KEMET KPS MIL Series SMPS Stacked Capacitors

KEMET KPS MIL Series SMPS Stacked Capacitors operate within a temperature range of -55°C to +125°C and are qualified under MIL-PRF-49470 standards.

KEMET MIL-PRF-55681 SMD MLCCs

KEMET MIL-PRF-55681 SMD MLCCs

KEMET MIL-PRF-55681 SMD MLCCs offer a capacitance range from 10pF to 0.47µF, a maximum voltage rating of 100VDC, and capacitance tolerances up to ±10%.

KEMET 600 High Voltage Goldmax C0G Capacitors

KEMET C600 Series Multilayer Ceramic Capacitors

KEMET 600 High Voltage Goldmax C0G Capacitors have a temperature range from -55°C to +125°C, and have a radial leaded form factor, and are conformally coated to meet MIL-PRF-49467 standards.

KEMET Multiple Dielectric MLCCs

Shop All KEMET Multiple Dielectric MLCCs

KEMET Commercial L Series SnPb Termination MLCCs

KEMET Commercial L Series SnPb Termination MLCCs

KEMET Commercial L Series SnPb Termination MLCCs are tin/lead termination, SMD/SMT available in C0G, X5R, and X7R dielectrics. They are available with operating temperature ranges of −55°C to +125°C and −55°C to +85°C. 

KEMET AxiMax 400 Commercial MLCCs

KEMET AxiMax 400 Commercial MLCCs

KEMET AxiMax 400 Commercial MLCCs are available in C0G, X7R, and Z5U. The C0G and X7R have a maximum operating temperature of 125°C, and the Z5U is +85°C.

KEMET Goldmax 300 Commercial MLCCs

KEMET Goldmax 300 Commercial MLCCs

KEMET Goldmax 300 Commercial MLCCs are available in C0G, X7R, and Z5U dielectrics. These MLCCs are lead (Pb)-free, RoHS, and REACH-compliant, with lead spacings of 0.100", 0.200", 0.250", and 0.400".