KEMET Commercial Off-the-Shelf (COTS) Surface Mount (SMD) Multilayer Ceramic Capacitors (MLCCs) are designed to meet high reliability requirements without the need for custom specifications. These components undergo defined screening and testing processes to remove early-life failures. The COTS MLCCs use an X7R dielectric, offering stable performance across -55°C to +125°C with capacitance variation limited to ±15%. These COTS MLCCs are suitable for applications such as bypass, decoupling, and circuits where moderate capacitance stability is acceptable.
KEMET Commercial Off-the-Shelf (COTS) X7R SMD MLCCs
Features
- 100% matte tin-plated termination for good solderability
- Capacitance range: 10pF to 22µF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Case sizes: 0402 to 2220
- DC voltage ratings: 6.3V to 250V
- DPA testing per EIA-469
- Lead-free, RoHS, and REACH compliant
- MIL-PRF-55681 voltage conditioning and electrical testing
- Non-polar construction for flexible installation
- Operating temperature range: -55°C to +125°C
- SnPb termination option (min. 5% Pb) available
- Temperature-stable X7R dielectric
Applications
- Aerospace
- High reliability electronics
- Military