KEMET Commercial Grade Y5V SMD MLCCs
KEMET Commercial Grade Y5V Surface Mount (SMD/SMT) Multilayer Ceramic Capacitors (MLCCs) feature an operating temperature range of −30°C to +85°C and are general purpose MLCCs. These MLCCs made of Class III material have a voltage rating range of 6.3VDC to 50VDC. They are available in case sizes of 0402, 0603, 0805, 1206, and 1210. Capacitance range is 0.022μF to 22μF and capacitance tolerances are ±20% and +80%/−20%. Applications include bypass, decoupling, and limited temperature.
Features
- 100% pure matte tin-plated termination finish
- EIA case sizes of 0402, 0603, 0805, 1206, and 1210
- Lead-free
- Made of Class III materials
- Non-polar device
- RoHS and REACH compliant
- Y5V dielectric
Applications
- Bypass
- Decoupling
- Limited temperature
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | −30°C to +85°C |
| Voltage Ratings | 6.3VDC, 10VDC, 16VDC, 25VDC, 50VDC |
| Capacitance Range | 0.022μF to 22μF |
| Capacitance Tolerances | ±20% and +80%/−20% |